Hebotec 1010-002D HSK 3-6 Holder Ø6mm Spring Steel 25pieces Tool-Free Clip

MPN
1010-002D
Brand
Hebotec
EAN-13
4251827900011
Order Code
09-2990
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Hebotec HSK 3-6 screen holder set includes 25 pieces made of spring steel. Designed with a terminal diameter up to 6 mm, it is suitable for securing screens. Typical applications involve use as a grommet in various installation tasks.
Type Screen holder
Clamp Ø 3mm
Material Spring steel
Material properties zinc plated
Misc Attribute HSK 3-6
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot