HEAD 1554070 Tape dispenser Black Barrel width 19 mm Length 33 m

MPN
1554070
Brand
HEAD
EAN-13
4003969934306
Order Code
19-0148
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 03/10/2026

HEAD 1554070 is a tape dispenser designed for precision and durability, featuring a black barrel that accommodates tapes up to a maximum width of 19 mm and a length of 33 m. This device efficiently holds and dispenses tape, making it an essential tool for engineers and technicians who require consistent application of wrapping materials such as duct tape in packaging or general sealing tasks. Engineered for ease of use, it ensures smooth tape operation and accurate cuts, enhancing the efficiency of assembly and maintenance tasks across various industrial settings.
Type Tape dispenser
Colour Black
Barrel width (max.) 19mm
Content 1
Length (max.) 33m
Product Type Tape dispenser
Product type description Tischabroller
refillable Yes

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot