HEAD 1554063 Self-adhesive tape high viz Text print Bruchgefahr PP 60 m x 50 m

MPN
1554063
Brand
HEAD
EAN-13
4003969931220
Order Code
19-0144
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 60 availableBack-order availability date - 04/12/2026

HEAD 1554063 is a self-adhesive tape designed for high visibility applications, characterised by its vibrant text print that reads "Bruchgefahr," indicating a breakage hazard. This tape is made from polypropylene (PP), a material known for its robust tensile strength and resistance to moisture, making it suitable for diverse industrial environments. Measuring 60 metres in length and 50 millimetres in width, it is ideal for marking and securing packages that require conspicuous warnings, especially in warehouses and shipping facilities. The product's durable adhesive properties ensure a strong bond to various surfaces, enhancing safety awareness in areas with heightened risk of damage.
Type Self-adhesive high viz tape
Width 50mm
Length 60m
Colour Orange
Carrier Material Acrylic
Material PP
Motif Yes
Motif imprint Black
Operating Noise Low
Pack Size 66m
Self-adhesive Yes
Size (L x W) 60 m x 50 mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot