HEAD 120007060 Folder A4 50 mm spine width Green Paste paper 2 brackets

MPN
120007060
Brand
HEAD
EAN-13
4003969943254
Order Code
19-0128
Country of Origin
Czech Republic

No longer stocked


HEAD, 120007060, offers an A4 folder with a 50 mm spine width, distinguished by its utilisation of green paste paper and equipped with two brackets, ideal for secure document storage and organisation. This folder is constructed to provide durability and functionality, maintaining structural integrity under frequent handling conditions typical in office, education, and archiving environments. Its robust design makes it suitable for various engineering applications where systematic documentation and efficient file management are essential.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Green
Spine Width 50mm

Alternatives (3)


Trustpilot