HE & BS BENSON BDC0/12/24/C/PT BDC0/24VDC/100%/2W PULL/THRUST SOLENOID

MPN
BDC0/12/24/C/PT
Brand
Benson
Order Code
65-3513
Country of Origin
United Kingdom

Discontinued


The BDC0 series are a range of DC linear solenoids with a single action pull/thrust plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Pull/thrust type
  • 2W Power at 100% rating
  • Plunger weight 4g
Coil Voltage 24V
Height 12.7mm
Length 30mm
Nominal Power 2W
Solenoid Action Pull/thrust
Stroke 9mm
Weight 19g
Width 10mm

Trustpilot