HDPE Plastic Fuel Can, 5L, Black - 09053

Draper Brand: Draper
This five litre UN-certified fuel can is manufactured from high-quality virgin HDPE plastic.

It's suitable for storing in a vehicle or in the garage, and its black colour makes it ideal for use with diesel fuel.

Supplied with a tethered flexible spout for controlled flow.

Also available in green for colour-coded use with unleaded fuel (Stock No. 09052).

Description Image Product Buy Pricing (Ex VAT) Colour Volume Type Capacity Material
Draper 09053 HDPE Plastic Fuel Can, 5L, Black - 09053
Draper 09053 HDPE Plastic Fuel Can, 5L, Black - 09053
Standard range
Order code: 92-3356
MPN: 09053

Despatched within 3 working days - 173 in stock
1+ £6.80
Price per unit Ex VAT
Black Fuel Can 5L Plastic
Draper 09052 HDPE Plastic Fuel Can, 5L, Green - 09052
Draper 09052 HDPE Plastic Fuel Can, 5L, Green - 09052
Standard range
Order code: 92-3355
MPN: 09052

Despatched within 3 working days - 1,119 in stock
1+ £6.17
Price per unit Ex VAT
Green 5,000cc Fuel Can 5L Plastic

Trustpilot