Draper 09052 HDPE Plastic Fuel Can, 5L, Green - 09052

MPN
09052
Brand
Draper
EAN-13
5059482040184
Order Code
92-3355
Country of Origin
Italy
  • Quickly find another product in this range by Colour:

    Black Green
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,354 in stock

This five litre UN-certified fuel can is manufactured from high-quality virgin HDPE plastic.

It's suitable for storing in a vehicle or in the garage, and its green colour makes it ideal for use with unleaded fuel.

Supplied with a tethered flexible spout for controlled flow.

Also available in black for colour-coded use with diesel fuel (Stock No. 09053).

  • Capacity: 5L
  • Volume: 5,000cc
  • Dimensions: W 270 x H 250 x D 140mm
  • Spout length: 290mm
  • Sprout diameter: 20mm
  • Weight: 0.375kg
Type Fuel Can
Capacity 5L
Material Plastic
Colour Green
Volume 5,000cc

Reviews

Be the first to submit a review

Trustpilot