Draper 09053 HDPE Plastic Fuel Can, 5L, Black - 09053

MPN
09053
Brand
Draper
EAN-13
5059482040191
Order Code
92-3356
Country of Origin
Italy
  • Quickly find another product in this range by Colour:

    Black Green
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 222 in stock

This five litre UN-certified fuel can is manufactured from high-quality virgin HDPE plastic.

It's suitable for storing in a vehicle or in the garage, and its black colour makes it ideal for use with diesel fuel.

Supplied with a tethered flexible spout for controlled flow.

Also available in green for colour-coded use with unleaded fuel (Stock No. 09052).

  • Capacity: 5L
  • Volume: 5,000cc
  • Dimensions: W 270 x H 250 x D 140mm
  • Spout length: 290mm
  • Sprout diameter: 20mm
  • Weight: 0.375kg
Type Fuel Can
Capacity 5L
Material Plastic
Colour Black

Reviews

Be the first to submit a review

Trustpilot