HDMI Compatible Metal Connector Plug

MPN
0905004
Brand
BKL
EAN-13
4011376710475
Order Code
50-8223
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,567 in stock

Low-cost HDMI compatible metal connector plug.
  • Solder connection
  • Gold plated contacts

HDMI is a registered trademark of the HDMI Licensing L.L.C.
Type HDMI connector
Gender Plug
Mounting Direction Straight
Colour Silver
Number of pins 19

Reviews

Be the first to submit a review

Trustpilot