Hazet Air Tools & Spray Guns Pneumatic impact driver 632721

Hazet Brand: Hazet
The Hazet group of pneumatic impact drivers features a variety of models designed for low vibration and efficient performance.
Description Image Product Buy Pricing (Ex VAT) Air Consumption Rotational speed (max.) Torque (max.) Weight Type Connector Max. operating pressure Screw Ø (max.) Tool Holder
Hazet 9012EL-Spiece Pneumatic Impact Driver 1/2" 1054 Nm Low Vibration
Hazet 9012EL-Spiece Pneumatic Impact Driver 1/2" 1054 Nm Low Vibration
Extended range
Order code: 11-9907
MPN: 9012EL-SPC

Available to back orderBack order, lead time 10 days
1+ £204.34
Price per unit Ex VAT
139l/min 8000 U/min 1054Nm 2200g Pneumatic impact driver 1/4" (6,3 mm) 6.3bar M16 1/2" (12.5 mm) male square
Hazet 9012M Pneumatic Impact Driver 1/2" Thin 678 Nm Low Vibration
Hazet 9012M Pneumatic Impact Driver 1/2" Thin 678 Nm Low Vibration
Standard range
Order code: 11-9908
MPN: 9012M

Despatched within 4 working days - 147 in stock
1+ £261.24
Price per unit Ex VAT
127l/min 10000 U/min 678Nm 1300g Pneumatic impact driver 1/4" (6,3 mm) 6.3bar M16 1/2" (12.5 mm) male square


Trustpilot