Hazet 9012EL-Spiece Pneumatic Impact Driver 1/2 1054 Nm Low Vibration

Image Representative of Range

Hazet 9012EL-Spiece Pneumatic Impact Driver 1/2" 1054 Nm Low Vibration

MPN
9012EL-SPC
Brand
Hazet
EAN-13
4000896188444
Order Code
11-9907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £204.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Hazet 9012EL-SPC pneumatic impact driver features a 1/2" (12.5 mm) male square tool holder and delivers a maximum torque of 1054 Nm. This powerful tool is ideal for heavy-duty applications such as automotive repair and assembly tasks. As a brand, Hazet is renowned for providing reliable and robust pneumatic tools suited for professional use in demanding environments.
Type Pneumatic impact driver
Air Consumption 139l/min
Connector 1/4" (6,3 mm)
Max. operating pressure 6.3bar
Rotational speed (max.) 8000 U/min
Screw Ø (max.) M16
Tool Holder 1/2" (12.5 mm) male square
Torque (max.) 1054Nm
Weight 2200g

Reviews

Be the first to submit a review

Trustpilot