Hazet 9012M Pneumatic Impact Driver 1/2 Thin 678 Nm Low Vibration

Image Representative of Range

Hazet 9012M Pneumatic Impact Driver 1/2" Thin 678 Nm Low Vibration

MPN
9012M
Brand
Hazet
EAN-13
4000896188987
Order Code
11-9908
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £263.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

The Hazet 9012M pneumatic impact driver features a 1/2" (12.5 mm) male square tool holder and delivers a maximum torque of 678 Nm. Manufactured by Hazet, this powerful tool is ideal for automotive repair and heavy-duty applications. As a pneumatic tool, it operates efficiently using compressed air, making it suitable for professional workshops.
Type Pneumatic impact driver
Air Consumption 127l/min
Connector 1/4" (6,3 mm)
Max. operating pressure 6.3bar
Rotational speed (max.) 10000 U/min
Screw Ø (max.) M16
Tool Holder 1/2" (12.5 mm) male square
Torque (max.) 678Nm
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot