Hazet Air Tools & Spray Guns Air gun 632722

Hazet Brand: Hazet
The Hazet components are air tools and accessories designed for high-pressure applications, featuring durable construction for efficient operation.
Description Image Product Buy Pricing (Ex VAT) Air Consumption Connector Max. operating pressure Lance Length Noise Power/Pressure Tool Holder Weight Type
Hazet 9040-4 Air Gun 1/4" Robust Aluminium Pressure Regulator Nozzles
Hazet 9040-4 Air Gun 1/4" Robust Aluminium Pressure Regulator Nozzles
Standard range
Order code: 11-9918
MPN: 9040-4

Despatched same day - 1 in stockContact us for additional stock
1+ £21.29
Price per unit Ex VAT
330l/min 6.3bar 10bar 1/4" (6.3 mm) 205g Air gun
Hazet 9043N-10 Air Gun 10.34 Bar High-Pressure for Suction/Blowing
Hazet 9043N-10 Air Gun 10.34 Bar High-Pressure for Suction/Blowing
Standard range
Order code: 11-9920
MPN: 9043N-10

Despatched within 4 working days - 24 in stock
1+ £80.41
Price per unit Ex VAT
96l/min 1/4" (6,3 mm) 10.34bar 145mm 6.3bar Air gun

Trustpilot