Hazet 9043N-10 Air Gun 10.34 Bar High-Pressure for Suction/Blowing

Image Representative of Range

Hazet 9043N-10 Air Gun 10.34 Bar High-Pressure for Suction/Blowing

MPN
9043N-10
Brand
Hazet
EAN-13
4000896198382
Order Code
11-9920
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £100.88 £80.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Hazet manufactures the 9043N-10 air gun, designed for efficient use at 10.34 bar. This pneumatic tool is robust and suitable for both blowing and suction applications. It is typically used in workshops and garages for cleaning and debris removal.
Type Air gun
Air Consumption 96l/min
Connector 1/4" (6,3 mm)
Lance Length 145mm
Max. operating pressure 10.34bar
Noise Power/Pressure 6.3bar

Reviews

Be the first to submit a review

Trustpilot