Hazet 9040-4 Air Gun 1/4 Robust Aluminium Pressure Regulator Nozzles

Image Representative of Range

Hazet 9040-4 Air Gun 1/4" Robust Aluminium Pressure Regulator Nozzles

MPN
9040-4
Brand
Hazet
EAN-13
4000896176236
Order Code
11-9918
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.94 £21.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Hazet Air Gun 1/4" (6.3 mm) 6.3 bar is a high-quality pneumatic tool manufactured by Hazet. It features a compact design and operates at a pressure of 6.3 bar, making it suitable for detailed and precision work. This tool is typically used in automotive and industrial settings for tasks requiring precise air pressure control.
Type Air gun
Air Consumption 330l/min
Max. operating pressure 6.3bar
Noise Power/Pressure 10bar
Tool Holder 1/4" (6.3 mm)
Weight 205g

Reviews

Be the first to submit a review

Trustpilot