Hazet 995S-T45 Kraft Bit 1/2 Phosphated For TORX Screws Germany

Image Representative of Range

Hazet 995S-T45 Kraft Bit 1/2" Phosphated For TORX Screws Germany

MPN
995S-T45
Brand
Hazet
EAN-13
4000896057597
Order Code
11-9930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.34 £10.49
10+ £9.83
50+ £9.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hazet Kraft bit 1/2" (12.5 mm) 995S-T45 is a high-quality handheld tool designed for durability and precision. Manufactured by Hazet, this bit is ideal for use in socket wrench sets, particularly for demanding tasks requiring a T45 screwdriver bit. Commonly employed in automotive and industrial applications, it enhances efficiency in fastening and loosening screws.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
Blade Length 21.1mm
Downforce Star socket
Length 40mm
Material Chromium-vanadium special steel
Size T 45
Spanner size (inch) 1/2in

Reviews

Be the first to submit a review

Trustpilot