Hazet 953HP Jubilee Bit Set 47-Piece 1/2" HiPer Ratchet Smart Case

MPN
953HP
Brand
Hazet
EAN-13
4000896215188
Order Code
03-9940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £343.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Hazet 953HP is a 47-piece metric bit set, ideal for precision work and versatile applications. This handheld tool set includes a variety of bits suitable for tasks involving socket wrenches and screwdriver bit operations. Manufactured by Hazet, it ensures reliability and efficiency for both professional and DIY projects.
Type Bit set
Dim (L x W x H) 34.5 x 22.5 x 6 cm
Drive 1/2" (12.5 mm)
Function Metric
Height 6cm
Length 34.5cm
Spanner size (inch) 1/2in
Weight 3.4kg
Width 22.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot