Hazet 9035-5 Pneumatic Needle Scaler 3200 BPM 6.3 bar Cold Grip

Image Representative of Range

Hazet 9035-5 Pneumatic Needle Scaler 3200 BPM 6.3 bar Cold Grip

MPN
9035-5
Brand
Hazet
EAN-13
4000896132355
Order Code
11-9915
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £367.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet Pneumatic Needle Scaler 9035-5 is a compressed air tool that operates at 6.3 bar. Designed for surface preparation, it effectively removes rust, paint, and welding slag. Its precision and power make it ideal for use in industrial and automotive applications.
Type Pneumatic needle scaler
Air Consumption 170l/min
Max. operating pressure 6.3bar
Tool Holder 1/4" (6.3 mm)
Weight 2600g

Reviews

Be the first to submit a review

Trustpilot