Hazet 902SPC 1/4" & 1/2" Square Drive Socket Set 47pcs

MPN
953SPC
Brand
Hazet
EAN-13
4000896180585
Order Code
51-6172
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £263.50 £246.29
10+ £259.33 £242.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Hazet 902SPC 1/4in & 1/2in Square Drive Socket Set 47 Pieces is ideal for the DIY enthusiast or tradesman and includes the following contents:
9 x A inside square drive 6.3=1/4in Traction profile 6-point
Span of jaw 5, 6, 7, 8, 9, 10, 11, 12, 13mm
17 x L outside hexagon drive 6.3=1/4in
For inside hexagon screws 2, 3, 4, 5, 6mm
For slotted screws 4, 6, 8mm
For Phillips-Recess screws (PH) PH1, PH 2
For Pozidriv screws (PZ) PZ1, PZ2
For inside TORX® screws T10, T15, T20, T25, T30
1 x p outside square drive 6.3 = 1/4in
1 x 0 outside square drive 6.3 = 1/4in
1 x H 101.5 mm outside square drive 6.3 = 1/4in inside square drive 6.3 = 1/4in
1 x I inside square drive 6.3 = 1/4in inside hexagon drive 6.3 = 1/4in
14 x A inside square drive 12.5 = 1/2in Traction profile 6-point
Span of jaw 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27mm
1 x p outside square drive 12.5 = 1/2in
2 x H 123-248mm outside square drive 12.5 = 1/2in inside square drive 12.5 = 1/2in
Type Bit set

Reviews

Be the first to submit a review

Trustpilot