Hazet 9012ATT Twin Turbo Impact Driver 550Nm Torque Pneumatic

MPN
9012ATT
Brand
Hazet
EAN-13
4000896234738
Order Code
03-9907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £216.00 £173.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Hazet 9012ATT is a powerful pneumatic impact driver with a maximum torque of 550 Nm. Its Twin Turbo design provides enhanced efficiency, making it ideal for tough fastening tasks. This pneumatic tool is commonly used in automotive repair and maintenance work.
Type Pneumatic impact driver
Connector 1/2" (12,5 mm)
Max. operating pressure 6.3bar
Torque (max.) 550Nm
Weight 1.3kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot