Hazet 900Z-17 Double Hex Socket Bits 17mm Non-Slip Chrome Vanadium

Image Representative of Range

Hazet 900Z-17 Double Hex Socket Bits 17mm Non-Slip Chrome Vanadium

MPN
900Z-17
Brand
Hazet
EAN-13
4000896045525
Order Code
11-9905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.50 £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet 900Z-17 is a double hex socket wrench bit designed for use with 17 mm nuts. It features a 1/2 inch (12.5 mm) drive and is commonly used in automotive and industrial applications. This tool is ideal for secure fastening and loosening of 12-point hex nuts.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 17mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Downforce Double hex socket
Length 38mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot