Hazet 856-1 1/4" Square Drive Socket & Bit Set Smart Case 38pc

MPN
856-1
Brand
Hazet
EAN-13
4000896164813
Order Code
51-6229
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Hazet 856-1 1/4" Square Drive Socket & Bit Set Smart Case 38 Piece offers comfortable handling by hand at all times, and features the following pieces:
850 to 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14
863P, 866U, 867-2, 4869
2204-3, 4, 5, 6, 7
2208-6 10, 11, 2208-6
2215-PH, 1PH, 2PH, 3
2216-PZ1, PZ2, PZ3
2223T, 10HT, 15HT, 20HT, 25HT, 27HT, 30HT, 40H
2250-1 2304
  • Square drive 6.3 = 1/4 "
  • In plastic box
  • Dimensions: H 52 mm x W 98 mm x D 180 mm
  • 38 pieces
  • Made In Germany
Type Bit set

Reviews

Be the first to submit a review

Trustpilot