Hazet 854-1 Bit Set Metric 1/4" 33-Piece Versatile Accurate Durable

MPN
854-1
Brand
Hazet
EAN-13
4000896038343
Order Code
03-9900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £300.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Hazet Bit Set Metric 1/4" (6.3 mm) 33-piece 854-1 is a versatile socket wrench set, ideal for precise mechanical work and repairs. This compact ratchet set includes various screwdriver bits, suitable for both professional and home use. It is a reliable hand tool kit for tightening and loosening metric fasteners efficiently.
Type Bit set
Dim (L x W x H) 185 x 153 x 52 mm
Drive 1/4" (6.3 mm)
Function Metric
Height 52mm
Length 185mm
Material Chromium-vanadium steel
Spanner size (inch) 1/4in
Weight 900g
Width 153mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot