Hazet 829KKT-T25 Torx Screwdriver T25 Blade Length 100mm 1pc

MPN
829KKT-T25
Brand
Hazet
EAN-13
4000896233175
Order Code
03-9897
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.31 £13.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hazet 829KKT-T25 is a Torx screwdriver with a T25 size and a blade length of 100 mm. Manufactured by Hazet, it is designed for precision and durability. Typical applications include electronics repair and assembly tasks requiring T25 Torx fittings.
Length 126mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Downforce Star
Material properties chrome plated
Product Type Screwdriver
Size T 25

Reviews

Be the first to submit a review

Trustpilot