Hazet 829KK-8 Allen Wrench 200mm Blade Length 1pc Durable Tool

MPN
829KK-8
Brand
Hazet
EAN-13
4000896233052
Order Code
03-9892
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/11/2026

The Hazet 829KK-8 Allen wrench, manufactured by Hazet, features a blade length of 200 mm. It is designed for tasks requiring a hex socket screwdriver or allen key. Ideal for precision mechanical assembly and maintenance work.
Type Allen wrench
Blade Length 200mm
Downforce Allen
Handle Length 34mm
Length 234mm
Weight 170g

Reviews

Be the first to submit a review

Trustpilot