Hazet 829KK-6 Allen Wrench 6mm Blade Length 200mm 1pc

MPN
829KK-6
Brand
Hazet
EAN-13
4000896233045
Order Code
03-9891
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hazet 829KK-6 Allen wrench features a 6 mm spanner size and a 200 mm blade length. This high-quality tool, produced by Hazet, is ideal for tightening or loosening hex socket screws. Commonly used in assembly, maintenance, and repair tasks, it offers precision and durability for various applications.
Type Allen wrench
Blade Length 200mm
Downforce Allen
Length 234mm
Material properties chrome plated
Spanner size 6mm

Reviews

Be the first to submit a review

Trustpilot