Hazet 829KK-4 Allen Wrench 4mm Metric 150mm Blade Length 1pc

MPN
829KK-4
Brand
Hazet
EAN-13
4000896232925
Order Code
03-9889
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Hazet 829KK-4 Allen wrench features a 4 mm spanner size and a 150 mm blade length, making it ideal for precise tightening tasks. Manufactured by Hazet, this hex socket screwdriver is known for its durability and reliability. It is typically used for assembling furniture, adjusting machinery, or securing components in various mechanical applications.
Type Allen wrench
Hex Key Size 4mm
Blade Length 150mm
Downforce Allen
Length 168mm
Material properties chrome plated
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot