Hazet 829KK-2 Allen Wrench 2mm Spanner 100mm Blade 1pc

MPN
829KK-2
Brand
Hazet
EAN-13
4000896232895
Order Code
03-9886
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 829KK-2 Allen wrench features a 2 mm spanner size with a blade length of 100 mm. This hex socket screwdriver is ideal for precision tasks and assembly work requiring a compact and durable tool. Hazet manufactures this high-quality Allen key for use in both professional and home environments.
Type Allen wrench
Blade Length 100mm
Downforce Allen
Length 118mm
Material properties chrome plated
Spanner size 2mm

Reviews

Be the first to submit a review

Trustpilot