Hazet 828-T25 Workshop Torx Screwdriver T25 110mm Blade 1 piece

Image Representative of Range

Hazet 828-T25 Workshop Torx Screwdriver T25 110mm Blade 1 piece

MPN
828-T25
Brand
Hazet
EAN-13
4000896034345
Order Code
11-9879
Country of Origin
Slovenia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.27 £9.58
10+ £8.99
50+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hazet Workshop Torx screwdriver features a T25 size and a blade length of 110 mm. It is ideal for precise applications requiring Torx keys, such as automotive or electronic repairs. Manufactured by Hazet, it offers durability and reliability for professional use.
Length 136mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Blade Diameter 4.5mm
Downforce Star socket
Handle Length 26mm
Material Chromium-vanadium steel
Product Type Screwdriver
Range of use Workshop
Size T 25

Reviews

Be the first to submit a review

Trustpilot