Hazet 828-5 Allen Wrench Spanner 5mm Blade Length 200mm

Image Representative of Range

Hazet 828-5 Allen Wrench Spanner 5mm Blade Length 200mm

MPN
828-5
Brand
Hazet
EAN-13
4000896034222
Order Code
11-9876
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.49 £8.07
10+ £7.53
50+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Hazet 828-5 is a 5 mm Allen wrench with a blade length of 200 mm. Its sturdy design is ideal for hex socket applications in workshops and automotive repairs. Commonly used for assembling machinery and equipment, it ensures precision and reliability.
Type Allen wrench
Blade Length 200mm
Blade Ø 5mm
Blade Type Hexagonal
Downforce Allen
Handle Length 26mm
Length 226mm
Material Chromium-vanadium steel
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot