Hazet 811BH Push-in Bit Holder 1/4" Hexagon 132.50 mm Length

MPN
811BH
Brand
Hazet
EAN-13
4000896259267
Order Code
03-9883
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    63mm 98mm 132.50mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hazet 811BH push-in bit holder provides a robust and reliable connection for 1/4 inch hexagon bits, measuring 132.50 mm in length. It is designed to fit seamlessly into machine tool chucks and is ideal for precise fastening applications. This versatile tool is commonly used in both professional workshops and home mechanical projects.
Type Bit holder
Downforce 1/4" (6.3 mm)
Length 132.50mm

Reviews

Be the first to submit a review

Trustpilot