Hazet 802-PZ2 HEXAnamic® Screwdriver PZ2 x 100mm

MPN
802-PZ2
Brand
Hazet
EAN-13
4000896145072
Order Code
51-6120
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 802-PZ2 HEXAnamic® Screwdriver PZ2 x 100mm is for Pozidriv screws PZ - size PZ 3: blade with hex bolster.
  • ISO 8764-1:2004, ISO 8764-2:2004
  • Blade length: 100mm
  • Total length: 214mm
  • Downforce: Pozidriv screws PZ
  • Length 100mm
    ESD Safe No
    Tip Size PZ2
    VDE/1000V Approved No
    Downforce Pozidriv screws PZ
    Product Type Phillips screwdriver

    Reviews

    Be the first to submit a review

    Trustpilot