Hazet 755-10A Automatic Gripper; One-Handed Variable clamping Anti-slip

Image Representative of Range

Hazet 755-10A Automatic Gripper; One-Handed Variable clamping Anti-slip

MPN
755-10A
Brand
Hazet
EAN-13
4000896126590
Order Code
11-9860
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hazet is the manufacturer of the 755-10A automatic gripper, featuring a semi-circle design with a grip range of 0 to 44 mm and a length of 230 mm. This tool is commonly used in various mechanical and maintenance tasks where locking pliers or mole grips are needed. It provides a secure hold on objects of various shapes and sizes, making it ideal for gripping and turning operations.
Type Automatic gripper
Jaw shape Semi-circle
Length 230mm
Weight 620g
Wingspan 0 - 44mm

Reviews

Be the first to submit a review

Trustpilot