Hazet 6402-1 Ratchet Socket Bit Forward/Reverse Precision Tool

Image Representative of Range

Hazet 6402-1 Ratchet Socket Bit Forward/Reverse Precision Tool

MPN
6402-1
Brand
Hazet
EAN-13
4000896027460
Order Code
11-9851
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £117.10 £115.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hazet 6402-1 forward/reverse ratchet socket bit is a versatile automotive tool designed for efficient car repair tasks. Manufactured by Hazet, it features a convenient forward and reverse mechanism, ideal for tightening or loosening fasteners. This tool is commonly used in various automotive maintenance and repair applications.
Type Forward/reverse ratchet socket bit
Length 61mm
Dim (L x W) 61 mm x 30 mm
Downforce Square, solid, 10 mm (3/8")
Material Chromium-vanadium steel
Weight 138g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot