Hazet 606-24 Ratcheting Crowfoot Wrench 24mm 72 Teeth Chrome-Plated

Image Representative of Range

Hazet 606-24 Ratcheting Crowfoot Wrench 24mm 72 Teeth Chrome-Plated

MPN
606-24
Brand
Hazet
EAN-13
4000896151011
Order Code
11-9849
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £62.00 £53.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hazet 606-24 ratcheting crowfoot wrench is a 24 mm metric hand tool designed for precise and efficient use in tight or confined spaces. This box wrench combines the versatility of a shifter with the convenience of a ratchet mechanism. Ideal for automotive and mechanical applications, it ensures ease of use in accessing hard-to-reach fasteners.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 333.1mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated
Material properties chrome plated
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot