Hazet 5107-3CT Torque Wrench 1-9 Nm Precision Tool for Accurate Work

MPN
5107-3CT
Brand
Hazet
EAN-13
4000896218875
Order Code
03-9865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £174.31 £158.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hazet 5107-3CT torque wrench is a precision tool designed by Hazet for applying torque within a range of 1 to 9 Nm. It is ideal for delicate tasks requiring accuracy, such as bicycle maintenance and mechanical assemblies. With a focus on quality craftsmanship, it ensures reliable performance in professional settings.
Type Torque wrench
Length 234mm
Torque Range 9Nm
Torque (min.) 1Nm

Reviews

Be the first to submit a review

Trustpilot