Hazet 4656-1 Crimper Insulated Cable Connectors 0.5-6 mm² Ergonomic Grip

Image Representative of Range

Hazet 4656-1 Crimper Insulated Cable Connectors 0.5-6 mm² Ergonomic Grip

MPN
4656-1
Brand
Hazet
EAN-13
4000896127351
Order Code
11-9819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £127.65 £108.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hazet 4656-1 Crimper is a high-quality crimping tool designed for insulated wire connectors ranging from 0.5 to 6 mm². Manufactured by Hazet, it features precision and durability, making it ideal for securely fastening cable lugs. This crimper is widely used in electrical applications, ensuring reliable connections in various wiring projects.
Type Crimper
Length 220mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 20 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 20AWG
Material Special steel
Material properties burnished
Weight 640g

Reviews

Be the first to submit a review

Trustpilot