Hazet 4590-1 Clamp 150mm Single Piece Robust Construction

Image Representative of Range

Hazet 4590-1 Clamp 150mm Single Piece Robust Construction

MPN
4590-1
Brand
Hazet
EAN-13
4000896021932
Order Code
11-9816
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Hazet 4590-1 Clamp is a robust and reliable tool from a reputable manufacturer, designed with a 150 mm capacity. Its sturdy construction makes it ideal for various clamping applications in workshops and garages. The clamp is typically used to securely hold components in place during assembly or repair tasks.
Type Clamp
Length 150mm
Material Plastic
Weight 46g

Reviews

Be the first to submit a review

Trustpilot