Hazet 428-10 Workshop Socket Wrench 10mm Durable Precision Tool

Image Representative of Range

Hazet 428-10 Workshop Socket Wrench 10mm Durable Precision Tool

MPN
428-10
Brand
Hazet
EAN-13
4000896019281
Order Code
11-9807
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hazet workshop socket wrench is a hexagonal socket wrench with a spanner size of 10 mm. Known for its durability and precision, it is crafted by Hazet. This tool is typically used for turning hex head bolts and fasteners in various mechanical and automotive applications.
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Downforce Hex head
Material Chromium-vanadium steel
Material properties chrome plated
Range of use Workshop
Spanner size 10mm
Type Socket wrench

Reviews

Be the first to submit a review

Trustpilot