Hazet 2224SLG-T50 Torx Bit T50 Long Style Special Steel Made in Germany

Image Representative of Range

Hazet 2224SLG-T50 Torx Bit T50 Long Style Special Steel Made in Germany

MPN
2224SLG-T50
Brand
Hazet
EAN-13
4000896015283
Order Code
11-9796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.67 £18.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hazet 2224SLG-T50 is a high-quality Torx bit crafted from special steel C 8, ensuring durability and precision. Designed for professional use, it is ideal for automotive and mechanical applications requiring a T 50 Torx size. This single-piece tool guarantees reliability and performance in demanding environments.
Type Torx bit
Downforce Star socket
Drive 1/4" (6.3 mm)
Length 100mm
Material Special steel
Shape C 8
Size T 50

Reviews

Be the first to submit a review

Trustpilot