Hazet 2204-4 Hex Bit 4mm Special Steel For High Demands Manual/Electric

Image Representative of Range

Hazet 2204-4 Hex Bit 4mm Special Steel For High Demands Manual/Electric

MPN
2204-4
Brand
Hazet
EAN-13
4000896014170
Order Code
11-9791
Country of Origin
Germany
  • Quickly find another product in this range by Spanner size:

    3mm 4mm 6mm 8mm
View Full Product Range (4)

Discontinued


The Hazet Hex bit 4 mm is made from special steel for enhanced durability. It features a C 6.3 drive and is designed for tasks requiring precision and reliability. This allen bit is commonly used in mechanical projects and intricate assembly work.
Type Hex bit
Downforce Allen
Drive 1/4" (6.3 mm)
Length 25mm
Material Special steel
Shape C 6.3
Spanner size 4mm

Trustpilot