Hazet 2181N-1 Pipe Cutter Small 3-16mm Instant Change System Steel Spindle

MPN
2181N-1
Brand
Hazet
EAN-13
4000896198979
Order Code
03-9840
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet 2181N-1 pipe cutter is a compact tool designed for cutting small pipes ranging from 3 to 16 mm in diameter. Manufactured by Hazet, it features a durable construction ideal for precision work. This tool is commonly used in plumbing and mechanical applications for accurate pipe sizing.
Type Pipe cutter
Cutting Capacity 3 to 16mm
Length 52mm
Material Die cast
Weight 100g

Reviews

Be the first to submit a review

Trustpilot