Hazet 2169-1 Oil Filter Wrench for VW AUDI Chrysler PORSCHE more

Image Representative of Range

Hazet 2169-1 Oil Filter Wrench for VW AUDI Chrysler PORSCHE more

MPN
2169-1
Brand
Hazet
EAN-13
4000896013357
Order Code
11-9786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 2169-1 oil filter wrench is a versatile automotive tool designed for efficient oil filter removal. Manufactured by Hazet, it is known for its durability and precision in car repair applications. Ideal for both professional mechanics and car enthusiasts, this wrench simplifies accessing and replacing oil filters.
Type Wrench
Dimensions (Ø x L) 102 mm x 670 mm
Length 670mm
Size 102mm

Reviews

Be the first to submit a review

Trustpilot