Hazet Oil & Fluid Handling 632713

Hazet Brand: Hazet
Hazet manufactures a variety of automotive tools and accessories, including oil filter wrenches and trays designed for efficient maintenance and servicing tasks.
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions Adjustment Range Length Size
Hazet 197-2 Tray Polyethylene 16L with Pouring tap 3 Handles
Hazet 197-2 Tray Polyethylene 16L with Pouring tap 3 Handles
Standard range
Order code: 11-9742
MPN: 197-2

Despatched within 4 working days - 7 in stock
1+ £29.63
10+ £28.51
Price per unit Ex VAT
Drain pan 16L
Hazet 2169-1 Oil Filter Wrench for VW AUDI Chrysler PORSCHE more
Hazet 2169-1 Oil Filter Wrench for VW AUDI Chrysler PORSCHE more
Standard range
Order code: 11-9786
MPN: 2169-1

Despatched within 4 working days - 2 in stock
1+ £22.13
Price per unit Ex VAT
Wrench (Ø x L) 102 mm x 670 mm 670mm 102mm
Hazet 2171-5 Oil Filter Wrench Adjustable Steel Band For Tight Spaces
Hazet 2171-5 Oil Filter Wrench Adjustable Steel Band For Tight Spaces
Standard range
Order code: 11-9787
MPN: 2171-5

Despatched within 4 working days - 11 in stock
1+ £26.92
10+ £25.90
Price per unit Ex VAT
Wrench Ø 65 - 105mm
Hazet 2171-8 Oil Filter Chain Wrench Clamping Chain Special Steel
Hazet 2171-8 Oil Filter Chain Wrench Clamping Chain Special Steel
Standard range
Order code: 11-9788
MPN: 2171-8

Despatched within 4 working days - 8 in stock
1+ £95.52
Price per unit Ex VAT
Wrench

Trustpilot