Hazet 2162M Grease Gun 80g Precise Lubrication 1000 PSI Ergonomic

Image Representative of Range

Hazet 2162M Grease Gun 80g Precise Lubrication 1000 PSI Ergonomic

MPN
2162M
Brand
Hazet
EAN-13
4000896185634
Order Code
11-9784
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.19 £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Hazet 2162M grease gun features an 80 g capacity for precise lubrication tasks. Manufactured by Hazet, it is designed for efficient application in mechanical and automotive maintenance. Its compact size makes it ideal for reaching tight spaces and detailed work.
Type Grease Gun
Capacity 80g
Length 145mm

Reviews

Be the first to submit a review

Trustpilot