Hazet 2162-1 Grease Gun 500cm³ Light Design Reinforced Hose

Image Representative of Range

Hazet 2162-1 Grease Gun 500cm³ Light Design Reinforced Hose

MPN
2162-1
Brand
Hazet
EAN-13
4000896075027
Order Code
11-9780
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £67.84 £67.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hazet 2162-1 grease gun features a 500 cm³ capacity, ideal for precise lubrication tasks. Manufactured by Hazet, it is designed for durability in demanding workshop environments. Typical applications include maintenance of machinery and vehicles, ensuring smooth operation and longevity.
Type Grease Gun
Capacity 500cm³

Reviews

Be the first to submit a review

Trustpilot