Hazet 2154N-3 Tape Measure 3m

MPN
2154N-3
Brand
Hazet
EAN-13
4000896143931
Order Code
51-6108
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Hazet 2154N-3 Tape Measure 3m with Belt Clip is a sturdy tape manufactured with a shock-absorbing two-component plastic housing. Incorporating several excellent features, including a special hook (end of blade) for accurate interior and exterior measurements and a high-quality spring allows that the blade is automatically pulled in. Coated steel blade protects from corrosion and wear Double-sided graduation
  • 3m tape length
  • Extra large tape reducing the flexure
  • Lockable with slide button with integrated slide control
  • Type Tape measure
    Measuring Length 3m
    Measure Class Class 2
    FSC Or PEFC Certified No
    Pack Quantity 1
    Pack Type Each
    Reach Verified Yes
    Contains Wood And/Or Paper No

    Reviews

    Be the first to submit a review

    Trustpilot