Hazet 2154-10 Depth Gauge 150 mm Precision Measurement Tool

Image Representative of Range

Hazet 2154-10 Depth Gauge 150 mm Precision Measurement Tool

MPN
2154-10
Brand
Hazet
EAN-13
4000896013142
Order Code
11-9772
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hazet 2154-10 depth gauge features a 150 mm measuring capacity and is ideal for accurately determining depths in mechanical and engineering settings. As a precision tool from Hazet, it is essential for tasks requiring exact depth measurements. It is commonly used in automotive and industrial applications to ensure precise component fitments.
Type Depth gauge
Accuracy 0.05mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Length 234mm
Material Steel
Material (details) Stainless Steel
Material properties rust-proof
Misc Attribute 1 With locking screw
Reading 0.05mm
Reading range 150mm
Reading range (max.) 150mm
Standards DIN 862
Weight 197g

Reviews

Be the first to submit a review

Trustpilot