Hazet 2152-600 Multimeter CAT III 600V 2000 Counts Measures Voltage & More

MPN
2152-600
Brand
Hazet
EAN-13
4000896246762
Order Code
03-9837
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £121.84 £121.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hazet 2152-600 is a digital multimeter designed for CAT III 600 V applications, offering precise voltage and frequency readings with its 2000-count display. As a multi-purpose tester, it functions as a voltmeter, ammeter, and frequency tester. This handheld device is ideal for electricians and technicians needing reliable voltage and current measurements in various settings.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0A
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Display Digital
Display Counts 2000
Measurement type (details) True RMS
Power supply (details) 2x AA battery
Reading Category CAT III 600 V
Reading frequency 0 - 10MHz
Reading range - resistance 0 Ω - 60MΩ
V AC reading range (min.) 0V
Voltage metering AC/DC
Voltage reading range DC (min.) 0V

Reviews

Be the first to submit a review

Trustpilot