Hazet 2132-600 Hatchet 360mm 600g C60 Steel Ergonomic Hickory Handle

MPN
2132-600
Brand
Hazet
EAN-13
4000896231140
Order Code
03-9835
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hazet 2132-600 hatchet features a 600 g head, ideal for precision chopping tasks. Manufactured by Hazet, it combines durability and efficiency in a 360 mm design. This tool is typically used for splitting wood and general forestry work.
Type Hatchet
Head Weight 0.6kg
Handle Length 360mm
Dim (L x W x H) 360 x 30 x 160 mm
Height 160mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot